Academy Boiling Glass Flask Flat Bottom 100ml Pack of 12

Standard range
Order Code:

52-2258

Brand: Academy MPN: A/6226/100
Qty Unit Price (Ex VAT)
1+ £20.44
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayAdditional quantity lead time 3 weeks

Flat-bottomed boiling flasks from Academy with a narrow neck, suitable for use in a number of laboratory applications.


  • Made from borosilicate glass
  • Capacity 100ml
  • Diameter 63mm
  • Height 112mm
  • Supplied in packs of 12
  • Manufacturer's part A6226/100
Type Flat bottom flask
Capacity 100ml
Pack Size 12

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot