Academy Boiling Glass Flask Flat Bottom 250ml Pack of 12

Standard range
Order Code:

52-2259

Brand: Academy MPN: A/6226/250
Qty Unit Price (Ex VAT)
1+ £29.66
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayAdditional quantity lead time 3 weeks

Flat-bottomed boiling flasks from Academy with a narrow neck, suitable for use in a number of laboratory applications.


  • Made from borosilicate glass
  • Capacity 250ml
  • Diameter 88mm
  • Height 160mm
  • Supplied in packs of 12
  • Manufacturer's part A6226/250
Type Flat bottom flask
Capacity 250ml
Pack Size 12

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, May 6, 2019 Question by: Rapid Customer | Product code: 52-2259
Q. How wide is the neck on this flask?
A. Hi Jenny, thank you for your question. The internal size of neck is approximately 30mm. The outer size of the neck approximately 34mm below the top lip. .

Reviews


Be the first to submit a review

Trustpilot