Academy Boiling Glass Flask Flat Bottom 500ml Pack of 12

Standard range
Order Code:

52-2260

Brand: Academy MPN: A/6226/500
Qty Unit Price (Ex VAT)
1+ £43.85
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 3 weeks

Flat-bottomed boiling flasks from Academy with a narrow neck, suitable for use in a number of laboratory applications.


  • Made from borosilicate glass
  • Capacity 500ml
  • Diameter 110mm
  • Height 200mm
  • Supplied in packs of 12
  • Manufacturer's part A6226/500
Type Flat bottom flask
Capacity 500ml
Pack Size 12

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot