Flat-bottomed boiling flasks from Academy with a narrow neck, suitable for use in a number of laboratory applications.
- Made from borosilicate glass
- Capacity 1 litre
- Diameter 140mm
- Height 250mm
- Supplied in packs of 6
- Manufacturer's part A6226/1000
Type |
Flat bottom flask |
Capacity |
1000ml |
Pack Size |
6 |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In