Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Kimble Low Form Griffin Glass Beakers 250ml Pack of 12

Extended range
Order Code:  

52-2266

 
Brand: Kimble Chase MPN: K14000/250
  • Quickly find another product in this range by Capacity:

    50ml 100ml 250ml 600ml
Qty Was Unit Price (Ex VAT)
1+ £27.44   £25.15

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 3 weeks

These low form Griffin glass beakers from Kimble Chase offer excellent strength and durability as well as providing high resistance to chemical attack and thermal shock.


  • Thick, slightly flared, beaded top, with spout designed to have excellent pouring characteristics
  • Improved mechanical and thermal properties result from uniform sidewall and bottom design
  • Suitable for use on a hotplate
  • Durable matte finish marking area for use with an ordinary pencil
  • Easy-to-read white graduated scale for measuring and/or mixing liquids
  • Design meets ASTM specification E960, Type I requirements
  • Manufactured from low extractable borosilicate glass
  • Capacity 250ml
  • Height 88mm
  • Diameter (including spout) 75mm
  • Supplied in packs of 12
  • Manufacturer's part K14000/250
Type Low form
Capacity 250ml
Material Borosilicate

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot