Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Kimble Low Form Griffin Glass Beakers 1000ml Pack of 6

Order Code:  

52-2269

 
Brand: Kimble Chase MPN: K14000/1000
  • Country of Origin: USA

Discontinued


These low form Griffin glass beakers from Kimble Chase offer excellent strength and durability as well as providing high resistance to chemical attack and thermal shock.


  • Thick, slightly flared, beaded top, with spout designed to have excellent pouring characteristics
  • Improved mechanical and thermal properties result from uniform sidewall and bottom design
  • Suitable for use on a hotplate
  • Durable matte finish marking area for use with an ordinary pencil
  • Easy-to-read white graduated scale for measuring and/or mixing liquids
  • Design meets ASTM specification E960, Type I requirements
  • Manufactured from low extractable borosilicate glass
  • Capacity 1 litre
  • Height 145mm
  • Diameter (including spout) 118mm
  • Supplied in packs of 6
  • Manufacturer's part K14000/1000
Type Low form
Capacity 1000ml
Material Borosilicate

Reviews


Be the first to submit a review

Trustpilot