Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Eisco 24.5mm Rubber Stoppers (Pack of 10)

Standard range
Order Code:  

52-3423

 
Brand: Eisco MPN: CH0314J
Qty Unit Price (Ex VAT)
1+ £3.35

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayAdditional quantity lead time 6 months

A pack of 10 superior quality 24.5mm solid rubber bungs resistant to acid, alkali and ammonia.


  • Bottom diameter 25mm
  • Top diameter 28mm
  • Length 28mm
  • Supplied in packs of 10
  • Eisco type CH0314J
Type Rubber stopper
Bottom diameter 25mm
Top diameter 28mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot