Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Eisco 24.5mm Rubber Stoppers with 4mm Hole (Pack of 10)

Standard range
Order Code:  

52-3424

 
Brand: Eisco MPN: 52-1046
Qty Unit Price (Ex VAT)
1+ £3.61

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock15 due on 11/02/2025


A pack of 10 superior quality 24.5mm rubber bungs with 4mm hole, resistant to acid, alkali and ammonia.


  • Bottom diameter 25mm
  • Top diameter 28mm
  • 4mm hole
  • Length 28mm
  • Supplied in packs of 10
Type Rubber stopper
Bottom diameter 25mm
Top diameter 28mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot