Phoenix Contact 1847204 MC 1,5/10-STF-3,5 10 Way Screw Plug Connector 8A 3.5mm

Phoenix Contact 1847204 MC 1,5/10-STF-3,5 10 Way Screw Plug Connector 8A 3.5mm

Order Code:

52-3711

Brand: Phoenix Contact MPN: 1847204 EAN-13: 4017918113506

Discontinued


Cable-mounted plugs ideal for connection to a compatible PCB-mounted socket.

The plugs have screw fastening flanges for superior mechanical stability.


  • Number of ways: 10
  • Nominal current: 8A
  • Rated voltage (III/2): 160V
  • Pitch: 3.5mm
  • Connection method: screw connection with tension sleeve
  • Conductor cross-section 1.5mm²
  • Colour: green
  • Contact surface: tin
  • CSA, VDE & UL approvals
Current Rating 8A
Pitch 3.5mm
Wire Gauge 15AWG
Body Style Free plug
Mounting Cable
Number of Ways 10
Series MC
Termination Screw

Reviews


Be the first to submit a review

Trustpilot