Phoenix Contact 1803662 MC 1,5/11-ST-3,81 11 Way Screw Plug Connector 8A 3.81mm
Image Representative of Range

Phoenix Contact 1803662 MC 1,5/11-ST-3,81 11 Way Screw Plug Connector 8A 3.81mm

Extended range
Order Code:

52-3713

Brand: Phoenix Contact MPN: 1803662 EAN-13: 4017918045975
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
1+ £7.55
10+ £6.86
50+ £6.30
100+ £5.96
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/12/2024

A cable-mounted plug ideal for connection to a compatible PCB-mounted socket.


  • Number of positions: 11
  • Nominal current: 8A
  • Rated voltage (III/2): 160V
  • Pitch: 3.81mm
  • Connection method: screw connection with tension sleeve
  • Conductor cross-section 1.5mm²
  • Colour: green
  • Contact surface: tin
  • CSA, VDE & UL approvals
Current Rating 8A
Pitch 3.81mm
Wire Gauge 15AWG
Body Style Free plug
Mounting Cable
Number of Ways 11
Series MC
Termination Screw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot