Phoenix Contact 1847097 MC 1,5/ 6-STF-3,5 6 Way Screw Plug PCB Connector 8A 3.5

Extended range
Order Code:

52-3782

Brand: Phoenix Contact MPN: 1847097 EAN-13: 4017918052188
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
50+ £3.42
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 05/03/2025

Cable-mounted plugs ideal for connection to a compatible PCB-mounted socket.

The plugs have screw fastening flanges for superior mechanical stability.


  • Number of ways: 6
  • Nominal current: 8A
  • Rated voltage (III/2): 160V
  • Pitch: 3.5mm
  • Connection method: screw connection with tension sleeve
  • Conductor cross-section 1.5mm²
  • Colour: green
  • Contact surface: tin
  • CSA, VDE & UL approvals
Current Rating 8A
Pitch 3.5mm
Wire Gauge 15AWG
Body Style Free plug
Mounting Cable
Number of Ways 6
Series MC
Termination Screw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot