Phoenix Contact 1803620 MC 1,5/ 7-ST-3,81 7 Way Screw Plug Connector 8A 3.81mm
Image Representative of Range

Phoenix Contact 1803620 MC 1,5/ 7-ST-3,81 7 Way Screw Plug Connector 8A 3.81mm

Extended range
Order Code:

52-3787

Brand: Phoenix Contact MPN: 1803620 EAN-13: 4017918045937
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
1+ £5.47
10+ £4.76
50+ £4.49
100+ £4.32
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/12/2024

A cable-mounted plug ideal for connection to a compatible PCB-mounted socket.


  • Number of positions: 7
  • Nominal current: 8A
  • Rated voltage (III/2): 160V
  • Pitch: 3.81mm
  • Connection method: screw connection with tension sleeve
  • Conductor cross-section 1.5mm²
  • Colour: green
  • Contact surface: tin
  • CSA, VDE & UL approvals
Current Rating 8A
Pitch 3.81mm
Wire Gauge 15AWG
Body Style Free plug
Mounting Cable
Number of Ways 7
Series MC
Termination Screw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot