Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Phoenix Contact 1827758 MC 1,5/ 7-STF-3,81 7 Way Screw Plug Connector 8A 3.81mm
Image Representative of Range

Phoenix Contact 1827758 MC 1,5/ 7-STF-3,81 7 Way Screw Plug Connector 8A 3.81mm

Order Code:  

52-3789

  Copy to clipboard
Brand: Phoenix Contact  Copy to clipboard MPN: 1827758 Copy to clipboard EAN-13: 4017918050214
  • Quickly find another product in this range by Number of Ways:

PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.15
10+ £4.58
50+ £4.34
100+ £4.25

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 8 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 27/08/2024

A cable-mounted plug ideal for connection to a compatible PCB-mounted socket.

The plug has screw fastening flanges for superior mechanical stability.


  • Number of positions: 7
  • Screw fastening flanges
  • Nominal current: 8A
  • Rated voltage (III/2): 160V
  • Pitch: 3.81mm
  • Connection method: screw connection with tension sleeve
  • Conductor cross-section 1.5mm²
  • Colour: green
  • Contact surface: tin
  • CSA, VDE & UL approvals
Current Rating 8A
Pitch 3.81mm
Wire Gauge 15AWG
Body Style Free plug
Mounting Cable
Number of Ways 7
Series MC
Termination Screw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review