Phoenix Contact 1843745 MCV 1,5/16-G-3,5 16 Way Terminal Block Header 8A 3.5mm
Image Representative of Range

Phoenix Contact 1843745 MCV 1,5/16-G-3,5 16 Way Terminal Block Header 8A 3.5mm

Extended range
Order Code:

52-3813

Brand: Phoenix Contact MPN: 1843745 EAN-13: 4017918112899
Qty Unit Price (Ex VAT)
1+ £4.68
10+ £4.59
50+ £4.21
100+ £3.98
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/01/2025

A PCB mounting feed-through header.

The vertical connection allows multi-row arrangement on the PCB.


  • Number of positions: 16
  • Feed-through header
  • Nominal current: 8A
  • Rated voltage (III/2): 160V
  • Pitch: 3.5mm
  • Colour: green
  • Contact surface: Tin
  • Mounting: wave soldering
  • CSA, VDE & UL approvals
Current Rating 8A
Pitch 3.5mm
Wire Gauge N/A
Body Style Top entry header
Mounting PCB
Number of Ways 16
Series MCV
Termination Solder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot