Phoenix Contact 1843677 MCV 1,5/ 9-G-3,5 9 Way Terminal Block Header 8A 3.5mm
Image Representative of Range

Phoenix Contact 1843677 MCV 1,5/ 9-G-3,5 9 Way Terminal Block Header 8A 3.5mm

Extended range
Order Code:

52-3846

Brand: Phoenix Contact MPN: 1843677 EAN-13: 4017918112820
Qty Unit Price (Ex VAT)
1+ £2.09
50+ £1.86
100+ £1.66
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/01/2025

A PCB mounting feed-through header.

The vertical connection allows multi-row arrangement on the PCB.


  • Number of positions: 9
  • Feed-through header
  • Nominal current: 8A
  • Rated voltage (III/2): 160V
  • Pitch: 3.5mm
  • Colour: green
  • Contact surface: Tin
  • Mounting: wave soldering
  • CSA, VDE & UL approvals
Current Rating 8A
Pitch 3.5mm
Wire Gauge N/A
Body Style Top entry header
Mounting PCB
Number of Ways 9
Series MCV
Termination Solder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot