Phoenix Contact 1711039 MKDS 3/ 3 3 Way Screw PCB Terminal Block 24A 5mm

Order Code:

52-3874

Brand: Phoenix Contact MPN: 1711039 EAN-13: 4017918023669

Discontinued


PCB mounting terminal blocks for connecting wires directly to a circuit board.

Moulded-in latches allow the blocks to be joined together end-to-end without affecting the overall pitch.


  • Number of ways: 3
  • Nominal current: 24A
  • Nominal voltage: 400V
  • Pitch: 5mm
  • Connection method: screw connection with tension sleeve
  • Mounting: wave soldering
  • Colour: green
  • Can be combined to create desired number of positions
  • CSA, SEV & UL approvals
Current Rating 24A
Pitch 5mm
Wire Gauge 13AWG
Body Style Terminal block
Mounting PCB
Number of Ways 3
Series MKDS
Termination Screw

Reviews


Be the first to submit a review

Trustpilot