Phoenix Contact 1868076 MKDS 5/ 2-7,62 2 Way Screw PCB Terminal Block 32A 7.62mm

Extended range
Order Code:

52-3879

Brand: Phoenix Contact MPN: 1868076 EAN-13: 4017918121303
  • Quickly find another product in this range by No. of Ways:

    2 3
Qty Unit Price (Ex VAT)
50+ £1.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 20/02/2025

PCB mounting terminal blocks for connecting wires directly to a circuit board.

Moulded-in latches allow the blocks to be joined together end-to-end without affecting the overall pitch.


  • Number of ways: 2
  • Nominal current: 32A
  • Nominal voltage: 630V
  • Pitch: 7.62mm
  • Connection method: screw connection with tension sleeve
  • Mounting: wave soldering
  • Colour: green
  • Can be combined to create desired number of positions
  • UL approval
Colour Green
Current Rating 32A
Mounting Type Wave Solder
No. of Ways 2
Pitch 7.62mm
Voltage Rating 630V
Wire Gauge 4mm²
Wire Gauge (AWG) 24 to 10AWG
Wire Termination Screw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot