Phoenix Contact 1729144 MKDSN1,5/4-5,08 4 Way Screw Terminal Block 13.5A 5.08mm

Extended range
Order Code:

52-3891

Brand: Phoenix Contact MPN: 1729144 EAN-13: 4017918026011
Qty Unit Price (Ex VAT)
1+ £1.10
10+ £0.980
50+ £0.950
100+ £0.910
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/02/2025

PCB mounting terminal blocks for connecting wires directly to a circuit board.

Moulded-in latches allow the blocks to be joined together end-to-end without affecting the overall pitch.


  • Number of ways: 4
  • Nominal current: 13.5A
  • Nominal voltage: 400V
  • Pitch: 5.08mm
  • Connection method: screw connection with tension sleeve
  • Mounting: wave soldering
  • Colour: green
  • Can be combined to create desired number of positions
  • CSA & UL approvals
Current Rating 13.5A
Pitch 5.08mm
Wire Gauge 15AWG
Body Style Terminal block
Mounting PCB
Number of Ways 4
Series MKDSN
Termination Screw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot