Phoenix Contact 1888690 MKDSN 2,5/ 3-5,08 3 Way Screw Terminal Block 16A 5.08mm

Extended range
Order Code:

52-3900

Brand: Phoenix Contact MPN: 1888690 EAN-13: 4017918157012
  • Quickly find another product in this range by No. of Ways:

    2 3 4
Qty Unit Price (Ex VAT)
250+ £0.702
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack-order availability date - 10/02/2025

PCB mounting terminal blocks for connecting wires directly to a circuit board.

Moulded-in latches allow the blocks to be joined together end-to-end without affecting the overall pitch.


  • Number of ways: 3
  • Nominal current: 16A
  • Nominal voltage: 400V
  • Pitch: 5.08mm
  • Connection method: screw connection with tension sleeve
  • Mounting: wave soldering
  • Colour: green
  • Can be combined to create desired number of positions
  • VDE & UL approvals
Colour Green
Current Rating 24A
Mounting Type Wave Solder
No. of Ways 3
Pitch 5.08mm
Voltage Rating 400V
Wire Gauge 2.5mm²
Wire Gauge (AWG) 24 to 14AWG
Wire Termination Screw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot