Phoenix Contact 1776155 MSTB 2,5/ 4-STZ-5,08 4 Way Screw Plug Terminal 12A 5.08

Extended range
Order Code:

52-3953

Brand: Phoenix Contact MPN: 1776155 EAN-13: 4017918038533
  • Quickly find another product in this range by Number of Ways:

    3 4 6
Qty Unit Price (Ex VAT)
50+ £3.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 26/02/2025

Cable-mounted plugs ideal for connection to a compatible PCB-mounted socket.

A pull-out tab assists handling and reduces pull on the wiring.


  • Number of ways: 4
  • Nominal current: 12A
  • Rated voltage (III/2): 320V
  • Pitch: 5.08mm
  • Connection method: screw connection with tension sleeve
  • Conductor cross-section 2.5mm²
  • Colour: green
  • Contact surface: tin
  • CSA, VDE & UL approvals
Current Rating 12A
Pitch 5.08mm
Wire Gauge 13AWG
Body Style Free plug
Mounting Cable
Number of Ways 4
Series MSTB
Termination Screw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot