Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Number of Ways:
Qty | Unit Price (Ex VAT) |
---|---|
250+ | £1.27 |
Re-reeling orders placed after 16:30 will be processed the next working day.
These plug terminal blocks have time-saving push-in cable connections and mate with compatible PCB mounted headers.
Current Rating | 6A |
---|---|
Pitch | 2.5mm |
Wire Gauge | 20AWG |
Body Style | Horizontal |
Mounting | Cable |
Number of Ways | 3 |
Series | PTSM |
Termination | Push in |
To use this facility please Sign In.
Sign In