LabGlass Low Form Beaker with Spout Graduated 10,000ml

Standard range
Order Code:

52-4031

Brand: LabGlass MPN: CH0126O
  • Quickly find another product in this range by Capacity:

Qty Unit Price (Ex VAT)
1+ £82.11
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock10 due on 22/04/2025


Low form borosilicate glass beakers from LabGlass with a pouring spout.

Image representative of range.


  • Graduated as per DIN 12231, ISO 3819
  • Capacity 10 litres
  • Diameter 217mm
  • Height 350mm
  • Supplied singly
  • Manufacturer's part CH0126O

Note: This glassware is hand finished. Therefore each product is unique and may be subject to variations in finish to the rim and spout.


Type Beaker
Capacity 10000ml
Material Borosilicate

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, January 27, 2020 Question by: Obie | Product code: 52-4031
Q. What is the maximum heat this beaker can withstand?
A. Hi Obie, thanks for your question. These are the details you are looking for: Strain Point 515°C | Annealing Point 565°C | Softening Point 820°C.

Reviews


Be the first to submit a review

Trustpilot