LabGlass Low Form Beaker with Spout Graduated 1000ml Pack of 6

Standard range
Order Code:

52-4032

Brand: LabGlass MPN: CH0126K
  • Quickly find another product in this range by Capacity:

Qty Unit Price (Ex VAT)
1+ £18.68
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional quantity lead time 6 months

Low form borosilicate glass beakers from LabGlass with a pouring spout.


  • Graduated as per DIN 12231, ISO 3819
  • Capacity 1000ml
  • Diameter 105mm
  • Height 145mm
  • Supplied in packs of 6
  • Manufacturer's part CH0126K
Type Beaker
Capacity 1000ml
Material Borosilicate

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot