LabGlass Low Form Beaker with Spout Graduated 2000ml

Standard range
Order Code:

52-4036

Brand: LabGlass MPN: CH0126L
  • Quickly find another product in this range by Capacity:

Qty Unit Price (Ex VAT)
1+ £5.54
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched same dayAdditional quantity lead time 6 months

Low form borosilicate glass beakers from LabGlass with a pouring spout.


  • Graduated as per DIN 12231, ISO 3819
  • Capacity 2 litres
  • Diameter 130mm
  • Height 185mm
  • Supplied singly
  • Manufacturer's part CH0126L
Type Beaker
Capacity 2000ml
Material Borosilicate

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot