Low form borosilicate glass beakers from LabGlass with a pouring spout.
- Graduated as per DIN 12231, ISO 3819
- Capacity 25ml
- Diameter 34mm
- Height 50mm
- Supplied in packs of 10
- Manufacturer's part CH0126C
Capacity |
25ml |
Material |
Borosilicate |
Type |
Beaker |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In