LabGlass Low Form Beaker with Spout Graduated 5ml Pack of 12

Standard range
Order Code:

52-4044

Brand: LabGlass MPN: CH0126A
  • Quickly find another product in this range by Capacity:

Qty Was Unit Price (Ex VAT)
1+ £13.97   £12.57
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 6 months

Low form borosilicate glass beakers from LabGlass with a pouring spout.


  • Graduated as per DIN 12231, ISO 3819
  • Capacity 5ml
  • Diameter 22mm
  • Height 30mm
  • Manufacturer's part CH0126A
  • Supplied in packs of 12
Type Beaker
Capacity 5ml
Material Borosilicate

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot