LabGlass Tall Form Beaker with Spout Graduated 100ml Pack of 12

Order Code:

52-4048

Brand: LabGlass MPN: CH0127C
  • Country of Origin: India

Discontinued


Tall form borosilicate glass beakers from LabGlass with a pouring spout.


  • Graduated as per DIN 12231, ISO 3819
  • Capacity 100ml
  • Diameter 48mm
  • Height 80mm
  • Supplied in packs of 12
  • Manufacturer's part CH0127C
Type Tall form with spout
Capacity 100ml
Material Borosilicate

Reviews


Be the first to submit a review

Trustpilot