LabGlass Burettes PTFE Rotaflow Stopcock 100ml Class-B Blue Graduation

Standard range
Order Code:

52-4073

Brand: LabGlass MPN: CH0238H
  • Quickly find another product in this range by Capacity:

    10ml 25ml 50ml 100ml
Qty Was Unit Price (Ex VAT)
1+ £10.33   £9.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional 2 due on 11/02/2025

This burette from LabGlass has a PTFE Rotaflow stopcock.


  • Capacity 100ml
  • Sub division 0.20ml
  • Tolerance ±0.02ml
  • Class B
  • Blue graduation
  • Conforms to DIN ISO 385, ASTM-E287
  • Manufacturer's part CH0238H
Type Stopcock burette
Capacity 100ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot