LabGlass Schellbach Burettes Single Bore with Glass stopcock 100ml Class 'B'

Standard range
Order Code:

52-4077

Brand: LabGlass MPN: CH0241C
  • Quickly find another product in this range by Capacity:

    25ml 50ml 100ml
Qty Was Unit Price (Ex VAT)
1+ £11.94   £10.75
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock2 due on 11/02/2025


Class B Schellbach glass burette from LabGlass with a glass stopcock.


  • Capacity 100ml
  • Sub division 0.2ml
  • Tolerance ±0.2ml
  • Blue graduation
  • Accuracy as per DIN ISO 385, ASTM-E287 standard
  • Manufacturer's part CH0241D
Type Stopcock burette
Capacity 100ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot