LabGlass Burettes with Straight Bore PTFE Key Stopcock 25ml Class 'A'

Standard range
Order Code:

52-4083

Brand: LabGlass MPN: CH0240B-WT
  • Quickly find another product in this range by Capacity:

    25ml 50ml 100ml
Qty Unit Price (Ex VAT)
1+ £9.94
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 6 months

Class A burette from LabGlass with a straight bore interchangeable PTFE key stopcock.


  • Capacity 25ml
  • Sub division 0.1ml
  • Tolerance ±0.05ml
  • White graduations
  • Accuracy as per DIN ISO 385, ASTM-E287 standard
  • Manufacturer's part CH0240BWT
*Graduations may appear dark in the photograph to give contrast with the white background.
Type Stopcock burette
Capacity 25ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot