LabGlass Cylinder Squat Form Hexagonal Base with Spout 100ml Class 'B' Pack of 2

Order Code:

52-4094

Brand: LabGlass MPN: CH0343B-WT
  • Country of Origin: India

Discontinued


Squat form measuring cylinders from LabGlass with a hexagonal base and spout.


  • Capacity 100ml
  • White graduation
  • Sub division 2ml
  • Tolerance ±1ml
  • Made from borosilicate glass
  • Class B
  • Supplied in packs of 2
  • Manufacturer's part CH0343BWT
Type Squat form cylinder
Capacity 100ml
Material Glass

Reviews


Be the first to submit a review

Trustpilot