LabGlass Cylinder Squat Form Hexagonal Base with Spout 250ml Class 'B' Pack of 2

Extended range
Order Code:

52-4095

Brand: LabGlass MPN: CH0343C-WT
  • Quickly find another product in this range by Capacity:

    50ml 250ml
Qty Was Unit Price (Ex VAT)
1+ £5.42   £5.06
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched same dayContact us for additional stock

Squat form measuring cylinders from LabGlass with a hexagonal base and spout.


  • Capacity 250ml
  • White graduation
  • Sub division 5ml
  • Tolerance ±2ml
  • Made from borosilicate glass
  • Class B
  • Supplied in packs of 2
  • Manufacturer's part CH0343CWT
Type Squat form cylinder
Capacity 250ml
Material Glass

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot