Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

LabGlass Cylinder Hexagonal Base with Spout 50ml Class 'A' Pack of 2

Standard range
Order Code:  

52-4107

  Copy to clipboard
Brand: LabGlass  Copy to clipboard MPN: CH0345J-WT Copy to clipboard
  • Quickly find another product in this range by Capacity:

 Report an error
Qty Unit Price (Ex VAT)
1+ £9.71

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
5 in stock, despatched same dayAdditional quantity lead time 5 months

These measuring cylinders from LabGlass have a hexagonal base and spout.


  • Capacity 50ml
  • White graduation
  • Sub division 1ml
  • Tolerance ±0.5ml
  • Made from borosilicate glass
  • Class A
  • Complies with DIN EN ISO 4788 standard
  • Supplied in packs of 2
  • Manufacturer's part CH0345JWT
Capacity 50ml
Material Glass
Type Measuring cylinder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot