LabGlass Cylinder Hexagonal Base with Spout 2000ml Class 'A' Single

Standard range
Order Code:

52-4112

Brand: LabGlass MPN: CH0345O-WT
  • Quickly find another product in this range by Capacity:

Qty Unit Price (Ex VAT)
1+ £23.67
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 6 months

These measuring cylinders from LabGlass have a hexagonal base and spout.


  • Capacity 2 litres
  • White graduation
  • Sub division 20ml
  • Tolerance ±10ml
  • Made from borosilicate glass
  • Class A
  • Complies with DIN EN ISO 4788 standard
  • Supplied singly
  • Manufacturer's part CH0345OWT
Type Measuring cylinder
Capacity 2000ml
Material Glass

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot