LabGlass Cylinder Hexagonal Base with Spout 50ml Class 'B' Pack of 2

Standard range
Order Code:

52-4115

Brand: LabGlass MPN: CH0345B-WT
  • Quickly find another product in this range by Capacity:

Qty Unit Price (Ex VAT)
1+ £6.08
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 6 months

These measuring cylinders from LabGlass have a hexagonal base and spout.


  • Capacity 50ml
  • Sub division 1ml
  • Tolerance ±1ml
  • White graduation
  • Made from borosilicate glass
  • Class B
  • Complies with DIN EN ISO 4788 standard
  • Supplied in packs of 2
  • Manufacturer's part CH0345BWT
Type Cylinder with spout
Capacity 50ml
Material Glass

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot