These measuring cylinders from LabGlass have a hexagonal base and spout.
- Capacity 250ml
- Sub division 2ml
- Tolerance ±2ml
- White graduation
- Made from borosilicate glass
- Class B
- Complies with DIN EN ISO 4788 standard
- Supplied in packs of 2
- Manufacturer's part CH0345DWT
Type |
Cylinder with spout |
Capacity |
250ml |
Material |
Glass |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.