LabGlass Cylinder Round Base with Spout 500ml Class 'B' Pack of 2

Standard range
Order Code:

52-4126

Brand: LabGlass MPN: CH0344E
  • Quickly find another product in this range by Capacity:

Qty Unit Price (Ex VAT)
1+ £9.45
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 6 months

These measuring cylinders from LabGlass have a round base and a spout.


  • Capacity 500ml
  • Sub division 5ml
  • Tolerance ±5ml
  • Made from borosilicate glass
  • Class B
  • Complies with DIN EN ISO 4788 standard
  • Supplied in packs of 2
  • Manufacturer's part CH0344E
Type Measuring cylinder
Capacity 500ml
Material Glass

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot