LabGlass Conical Flask Narrow Neck 5000ml Single

Standard range
Order Code:

52-4160

Brand: LabGlass MPN: CH0424K
Qty Unit Price (Ex VAT)
1+ £24.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional 20 due on 11/02/2025

These conical flasks from LabGlass have a narrow neck and can be used in a range of laboratory applications.


  • Capacity 5 litres
  • Made from borosilicate glass
  • Complies with DIN ISO 1773 standard
  • Supplied singly
  • Manufacturer's part CH0424K
Type Conical flask
Capacity 5000ml
Neck Diameter 45mm
Pack Size 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot