LabGlass Round Bottom Distilling Flask with Side Arm 100ml

Standard range
Order Code:

52-4163

Brand: LabGlass MPN: CH0416A
  • Quickly find another product in this range by Capacity:

    100ml 250ml 500ml
Qty Unit Price (Ex VAT)
1+ £4.01
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 6 months

This distilling flask from LabGlass has a round bottom and a side arm.


  • Capacity 100ml
  • Diameter 64mm
  • Height 215mm
  • Side arm length 100mm
  • Made from borosilicate glass
  • Manufacturer's part CH0416A
Type Round bottom flask
Capacity 100ml
Pack Size 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot