LabGlass Round Bottom Distilling Flask with Side Arm 250ml

Standard range
Order Code:

52-4164

Brand: LabGlass MPN: CH0416B
  • Quickly find another product in this range by Capacity:

    100ml 250ml 500ml
Qty Unit Price (Ex VAT)
1+ £4.98
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional 2 due on 31/12/2024

This distilling flask from LabGlass has a round bottom and a side arm.


  • Capacity 250ml
  • Diameter 250mm
  • Height 225mm
  • Side arm length 125mm
  • Made from borosilicate glass
  • Manufacturer's part CH0416B
Type Round bottom flask
Capacity 250ml
Pack Size 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot