LabGlass Round Bottom Distilling Flask with Side Arm 500ml

Standard range
Order Code:

52-4165

Brand: LabGlass MPN: CH0416C
  • Quickly find another product in this range by Capacity:

    100ml 250ml 500ml
Qty Unit Price (Ex VAT)
1+ £6.57
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional 10 due on 31/12/2024

This distilling flask from LabGlass has a round bottom and a side arm.


  • Capacity 500ml
  • Diameter 105mm
  • Height 240mm
  • Side arm length 140mm
  • Made from borosilicate glass
  • Manufacturer's part CH0416C
Type Round bottom flask
Capacity 500ml
Pack Size 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot