LabGlass Volumetric Flask with Stopper 1000ml Class 'A' 24/29 Pack of 2

Standard range
Order Code:

52-4169

Brand: LabGlass MPN: CH0446I
Qty Was Unit Price (Ex VAT)
1+ £14.62   £13.16
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayAdditional 3 due on 04/04/2025

Volumetric flasks from LabGlass fitted with a chemical resistant polypropylene stopper.


  • Capacity 1 litre
  • Socket size 24/29
  • Made from borosilicate glass with one graduation mark
  • Blue graduation
  • Conforms to DIN ISO 1042 standard
  • Supplied in packs of 2
  • Manufacturer's part CH0446I
Type Flask
Capacity 1000ml
Joint Size(s) 24/29
Quantity 2

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot