LabGlass Volumetric Flask with Stopper 250ml Class 'A' 14/23 Pack of 2

Standard range
Order Code:

52-4173

Brand: LabGlass MPN: CH0446G
Qty Unit Price (Ex VAT)
1+ £8.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock12 due on 11/02/2025


Volumetric flasks from LabGlass fitted with a chemical resistant polypropylene stopper.


  • Capacity 250ml
  • Socket size 14/23
  • Made from borosilicate glass with one graduation mark
  • Blue graduation
  • Conforms to DIN ISO 1042 standard
  • Supplied in packs of 2
  • Manufacturer's part CH0446G
Type Flask
Capacity 250ml
Joint Size(s) 14/23
Quantity 2

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot