Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

LabGlass Volumetric Flask with Stopper 500ml Class 'A' 19/26 Pack of 2

Order Code:  

52-4175

  Copy to clipboard
Brand: LabGlass  Copy to clipboard MPN: CH0446H Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £10.52

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
10 in Stock, despatched same dayAdditional quantity lead time 5 months

Volumetric flasks from LabGlass fitted with a chemical resistant polypropylene stopper.


  • Capacity 500ml
  • Socket size 19/26
  • Made from borosilicate glass with one graduation mark
  • Blue graduation
  • Conforms to DIN ISO 1042 standard
  • Supplied in packs of 2
  • Manufacturer's part CH0446H
Capacity 500ml
Joint Size(s) 19/26
Quantity 2
Type Flask

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review