LabGlass Volumetric Flask with Stopper 50ml Class 'A' 12/21 Pack of 2

Standard range
Order Code:

52-4176

Brand: LabGlass MPN: CH0446D
Qty Unit Price (Ex VAT)
1+ £4.65
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched same dayAdditional quantity lead time 6 months

Volumetric flasks from LabGlass fitted with a chemical resistant polypropylene stopper.


  • Capacity 50ml
  • Socket size 12.21
  • Made from borosilicate glass with one graduation mark
  • Blue graduation
  • Conforms to DIN ISO 1042 standard
  • Supplied in packs of 2
  • Manufacturer's part CH0446D
Type Flask
Capacity 50ml
Joint Size(s) 12/21
Quantity 2

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot