LabGlass Volumetric Flask with Stopper 500ml Class 'B' 19/26 Pack of 2

Standard range
Order Code:

52-4185

Brand: LabGlass MPN: CH0448H-WT
Qty Unit Price (Ex VAT)
1+ £9.27
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 6 months

Volumetric flasks from LabGlass fitted with a chemical resistant polypropylene stopper.


  • Capacity 500ml
  • Socket size 19/26
  • Made from borosilicate glass with one graduation mark
  • Class B
  • White graduation
  • Conforms to DIN ISO 1042 standard
  • Supplied in packs of 2
  • Manufacturer's part CH0448HWT
Type Flask
Capacity 500ml
Joint Size(s) 19/26
Quantity 2

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot