LabGlass Glass Bulb Form Pipette Class 'A' 10ml Red

Standard range
Order Code:

52-4191

Brand: LabGlass MPN: CH0559D
  • Quickly find another product in this range by Capacity:

Qty Unit Price (Ex VAT)
1+ £2.14
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched same dayAdditional quantity lead time 6 months

Colour coded bulb form pipette from LabGlass, made from borosilicate glass.


  • Capacity 10ml
  • Tolerance ±0.02ml
  • Colour code: red
  • One graduation mark
  • Class A
  • Conforms to DIN ISO 648 standard
  • Manufacturer's part CH0559D
Type Pipette
Capacity 10ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot