LabGlass Glass Bulb Form Pipette Class 'A' 25ml Blue

Standard range
Order Code:

52-4194

Brand: LabGlass MPN: CH0559G
  • Quickly find another product in this range by Capacity:

Qty Was Unit Price (Ex VAT)
1+ £2.28   £2.05
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
36 in stock, despatched same dayAdditional quantity lead time 6 months

Colour coded bulb form pipette from LabGlass, made from borosilicate glass.


  • Capacity 25ml
  • Tolerance ±0.03ml
  • Colour code: blue
  • One graduation mark
  • Class A
  • Conforms to DIN ISO 648 standard
  • Manufacturer's part CH0559G
Type Pipette
Capacity 25ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot