LabGlass Glass Bulb Form Pipette Class 'A' 5ml White

Standard range
Order Code:

52-4196

Brand: LabGlass MPN: CH0559C
  • Quickly find another product in this range by Capacity:

Qty Was Unit Price (Ex VAT)
1+ £2.14   £1.93
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched same dayAdditional quantity lead time 6 months

Colour coded bulb form pipette from LabGlass, made from borosilicate glass.


  • Capacity 5ml
  • Tolerance ±0.015ml
  • Colour code: white
  • One graduation mark
  • Class A
  • Conforms to DIN ISO 648 standard
  • Manufacturer's part CH0559C
Type Pipette
Capacity 5ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot