Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

LabGlass Serological Pipette Class 'B' 2.0ml Black Pack of 10

Standard range
Order Code:  

52-4204

 
Brand: LabGlass MPN: CH0572E
  • Quickly find another product in this range by Capacity:

    1ml 2ml 5ml 10ml 25ml
Qty Unit Price (Ex VAT)
1+ £10.76

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 6 months

Serological pipettes from LabGlass, designed so the last drop can be expelled by blowing.


  • Capacity 2ml
  • Tolerance ±0.01ml
  • Calibrated for delivery to jet
  • Class B
  • Blue graduation
  • Colour code: black
  • Conforms to DIN ISO 835 standard
  • Supplied in packs of 10
  • Manufacturer's part CH0572E
Type Pipette
Capacity 2ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot